Part Details for EL0405RA-150J-3PF by TDK Corporation
Overview of EL0405RA-150J-3PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0405RA-150J-3PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 15 uH, GENERAL PURPOSE INDUCTOR | 29001 |
|
$0.0525 / $0.2000 | Buy Now |
Part Details for EL0405RA-150J-3PF
EL0405RA-150J-3PF CAD Models
EL0405RA-150J-3PF Part Data Attributes:
|
EL0405RA-150J-3PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
EL0405RA-150J-3PF
TDK Corporation
General Purpose Inductor, 15uH, 5%, 1 Element, 2117, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2117 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2117 | |
Construction | Miniature | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 23 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 7 mm | |
Package Length | 5.4 mm | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.316 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for EL0405RA-150J-3PF
This table gives cross-reference parts and alternative options found for EL0405RA-150J-3PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL0405RA-150J-3PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL0405SKI-150J-3PF | General Purpose Inductor, 15uH, 5%, 1 Element, 2117, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EL0405RA-150J-3PF vs EL0405SKI-150J-3PF |