Part Details for EL100D5-24 by Crydom Inc
Overview of EL100D5-24 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL100D5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1781-ND
|
DigiKey | SSR RELAY SPST-NO 5A 3-100V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
22 In Stock |
|
$39.8503 / $45.1700 | Buy Now |
DISTI #
70130959
|
RS | SPST Solid State Relay Tab Panel Mount DC MOSFET 5 A 27 V dc | Sensata - Crydom EL100D5-24 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1700 | RFQ |
DISTI #
CRYEL100D5-24
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 100VDC/5A, 21-27VDC IN | Americas - 0 in Stock |
|
$39.4062 / $47.2875 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187"/0.250" - Module Package. RoHS: Compliant |
56 In Stock |
|
$38.6800 / $46.5700 | Buy Now |
DISTI #
EL100D5-24
|
TME | Relay: solid state, Ucntrl: 21÷27VDC, 5A, 3÷100VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$35.8500 / $39.4400 | RFQ |
DISTI #
000000000003620813
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 5A21-27VDC Min Qty: 20 | 0 |
|
$38.4600 / $41.8500 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187"/0.250" - Module Package. RoHS: Compliant |
56 In Stock |
|
$38.6800 / $46.5700 | Buy Now |
Part Details for EL100D5-24
EL100D5-24 CAD Models
EL100D5-24 Part Data Attributes
|
EL100D5-24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EL100D5-24
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.04 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |