Part Details for EL1211520000G by Anytek Technology Corporation Ltd
Overview of EL1211520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1211520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1211520000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6576 | Buy Now |
DISTI #
71864225
|
RS | TerminalBlock, EL-3.5-10PBlack, Newtype, CONTACT with TIN PLATED PA6T, MARK90o | Amphenol - Anytek EL1211520000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYEL1211520000G
|
Heilind Electronics | EL-3.5- 12P GREENNEW TYPERAL60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6160 / $0.8980 | Buy Now | |
DISTI #
ANYEL1211520000G
|
Interstate Connecting Components | EL-3.5- 12P GREENNEW TYPERAL60 | 0 |
|
Buy Now |