Part Details for EL1507CL by Elantec Semiconductor Inc
Overview of EL1507CL by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for EL1507CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL1507CL-ND
|
DigiKey | IC DRIVER 1/0 16QFN Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
Buy Now | |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | EL1507 - Medium Power Differential Line Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 312 |
|
$1.4400 / $1.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 486 |
|
RFQ |
Part Details for EL1507CL
EL1507CL CAD Models
EL1507CL Part Data Attributes
|
EL1507CL
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL1507CL
Elantec Semiconductor Inc
Line Driver 2 Func 2 Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | LPP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 5V TO 24V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |