Part Details for EL1517IL by Intersil Corporation
Overview of EL1517IL by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL1517IL
EL1517IL CAD Models
EL1517IL Part Data Attributes:
|
EL1517IL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1517IL
Intersil Corporation
DUAL LINE DRIVER, QCC16, MO-220, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL1517IL
This table gives cross-reference parts and alternative options found for EL1517IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1517IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1517IL-T13 | DUAL LINE DRIVER, QCC16, MO-220, QFN-16 | Intersil Corporation | EL1517IL vs EL1517IL-T13 |
EL1517ILZ-T7 | DUAL LINE DRIVER, QCC16, MO-220, QFN-16 | Intersil Corporation | EL1517IL vs EL1517ILZ-T7 |
EL1517ILZ | DUAL LINE DRIVER, QCC16, MO-220, QFN-16 | Intersil Corporation | EL1517IL vs EL1517ILZ |
EL1517IL-T7 | DUAL LINE DRIVER, QCC16, MO-220, QFN-16 | Intersil Corporation | EL1517IL vs EL1517IL-T7 |
EL1517ILZ-T13 | DUAL LINE DRIVER, QCC16, MO-220, QFN-16 | Intersil Corporation | EL1517IL vs EL1517ILZ-T13 |