Part Details for EL1528CLZ-T13 by Intersil Corporation
Overview of EL1528CLZ-T13 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EL1528CLZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL1528 - Dual Channel Differential DSL Line Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2386 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for EL1528CLZ-T13
EL1528CLZ-T13 CAD Models
EL1528CLZ-T13 Part Data Attributes
|
EL1528CLZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1528CLZ-T13
Intersil Corporation
DUAL LINE DRIVER, QCC32, 5 X 6 MM, LPP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 6 MM, LPP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for EL1528CLZ-T13
This table gives cross-reference parts and alternative options found for EL1528CLZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1528CLZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1528CL-T13 | DUAL LINE DRIVER, QCC32, 5 X 6 MM, LPP-32 | Intersil Corporation | EL1528CLZ-T13 vs EL1528CL-T13 |
EL1528CL-T7 | DUAL LINE DRIVER, QCC32, 5 X 6 MM, LPP-32 | Intersil Corporation | EL1528CLZ-T13 vs EL1528CL-T7 |