Part Details for EL2045CS by Elantec Semiconductor Inc
Overview of EL2045CS by Elantec Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for EL2045CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2045CS-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3768 In Stock |
|
$5.1500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 30 |
|
$4.9725 / $9.9450 | Buy Now |
|
Rochester Electronics | EL2045 - Gain of 2 Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3768 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for EL2045CS
EL2045CS CAD Models
EL2045CS Part Data Attributes
|
EL2045CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2045CS
Elantec Semiconductor Inc
Video Amplifier 1 Func Bipolar PDSO8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |