Part Details for EL2142CSZ-T13 by Renesas Electronics Corporation
Overview of EL2142CSZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2142CSZ-T13
EL2142CSZ-T13 CAD Models
EL2142CSZ-T13 Part Data Attributes
|
EL2142CSZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2142CSZ-T13
Renesas Electronics Corporation
Line Receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9022 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for EL2142CSZ-T13
This table gives cross-reference parts and alternative options found for EL2142CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2142CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2142CS | LINE RECEIVER, PDSO8, SO-8 | Intersil Corporation | EL2142CSZ-T13 vs EL2142CS |
EL2142CSZ | Line Receiver | Renesas Electronics Corporation | EL2142CSZ-T13 vs EL2142CSZ |
EL2142CSZ-T7 | LINE RECEIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2142CSZ-T13 vs EL2142CSZ-T7 |
EL2142CS-T13 | LINE RECEIVER, PDSO8, SO-8 | Intersil Corporation | EL2142CSZ-T13 vs EL2142CS-T13 |
EL2142CSZ-T7 | Line Receiver | Renesas Electronics Corporation | EL2142CSZ-T13 vs EL2142CSZ-T7 |