Part Details for EL2611 by Everlight Electronics Co Ltd
Overview of EL2611 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for EL2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL2611-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 135 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1767 | Buy Now |
DISTI #
EL2611
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2611) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$2.2309 / $2.5966 | Buy Now |
DISTI #
638-EL2611
|
Mouser Electronics | High Speed Optocouplers High Speed Thru-Hole 10MB/s RoHS: Compliant | 0 |
|
$2.6500 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$2.4100 | Buy Now |
DISTI #
EL2611
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2611) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$2.2309 / $2.5966 | Buy Now |
DISTI #
EL2611
|
TME | Optocoupler, THT, Ch: 1, OUT: gate, 5kV, 10Mbps, DIP8, 20kV/μs, EL26XX Min Qty: 1 | 180 |
|
$0.3730 / $0.5520 | Buy Now |
DISTI #
EL2611
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2611) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$2.2309 / $2.5966 | Buy Now |
Part Details for EL2611
EL2611 CAD Models
EL2611 Part Data Attributes
|
EL2611
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL2611
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |