-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL3041-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0133 | Buy Now |
DISTI #
EL3041
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: EL3041) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Tube | 0 |
|
$0.6915 / $0.8049 | Buy Now |
|
Future Electronics | EL304X Series 5000 Vrms Through Hole Zero Cross Triac Driver Photocoupler -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 268Box |
|
$0.9950 / $1.2300 | Buy Now |
DISTI #
EL3041
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: EL3041) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Tube | 0 |
|
$0.6915 / $0.8049 | Buy Now |
DISTI #
EL3041
|
TME | Optotriac, 5kV, triac, DIP6, Ch: 1, EL304X, 1kV/μs Min Qty: 1 | 649 |
|
$0.2200 / $0.3270 | Buy Now |
DISTI #
EL3041
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: EL3041) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Tube | 0 |
|
$0.6915 / $0.8049 | Buy Now |
|
ComSIT USA | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Not Compliant | Europe - 1353 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | 31345 |
|
$0.0865 / $0.1727 | Buy Now |
DISTI #
3903410000
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP Tube (Alt: 3903410000) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | EL304X Series 5000 Vrms Through Hole Zero Cross Triac Driver Photocoupler -DIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 65 | 130 |
|
$0.9429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL3041
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL3041
Everlight Electronics Co Ltd
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V |