Part Details for EL3H7(A)(TA)-G by Everlight Electronics Co Ltd
Overview of EL3H7(A)(TA)-G by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL3H7(A)(TA)-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL3H7(A)(TA)-G-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SSOP Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1557 / $0.1648 | Buy Now |
DISTI #
EL3H7(A)(TA)-G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: EL3H7(A)(TA)-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0860 / $0.1716 | Buy Now |
|
Future Electronics | EL3H7 Series 4-PIN 1 Channel SSOP 3.75K V Phototransistor Photocoupler RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Chip1Cloud | DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R / OPTOISOLATOR 3.75KV TRANS 4-SSOP | 6 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 37056 |
|
$0.0532 / $0.1027 | Buy Now | |
DISTI #
3903H70004
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R (Alt: 3903H70004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 185000 |
|
Buy Now | |
|
LCSC | 80V 3.75kV 50mA 100mV1mA10mA 1 6V 1.2V DC SOIC-4-175mil Transistor Output Optocoupler ROHS | 56230 |
|
$0.0427 / $0.0720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 150000 |
|
$0.1292 / $0.1388 | Buy Now |
Part Details for EL3H7(A)(TA)-G
EL3H7(A)(TA)-G CAD Models
EL3H7(A)(TA)-G Part Data Attributes
|
EL3H7(A)(TA)-G
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL3H7(A)(TA)-G
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
Alternate Parts for EL3H7(A)(TA)-G
This table gives cross-reference parts and alternative options found for EL3H7(A)(TA)-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL3H7(A)(TA)-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL3H7(A)(EB)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)(EB)-G |
EL3H7(A)(EB)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)(EB)-VG |
EL3H7(A)(TB)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)(TB)-G |
EL3H7(A)(EA)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)(EA)-G |
EL3H7(A)(TA)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)(TA)-VG |
EL3H7(A)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)-G |
EL3H7(A)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SSOP-4 | Everlight Electronics Co Ltd | EL3H7(A)(TA)-G vs EL3H7(A)-VG |