-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Pin Driver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6604
|
Newark | Pin Driver, 1 O/P, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V, No. Of Outputs:1Outputs, Output Voltage:16.5V, Output Current:200Ma, Driver Case Style:Soic, Product Range:-, Msl:Msl 3 - 168 Hours, Svhc:No Svhc Rohs Compliant: Yes |Renesas EL7156CSZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 492 |
|
$4.8900 / $8.6100 | Buy Now |
DISTI #
61J5664
|
Newark | Pin Driver, Tristate, 3.5A, Soic-8, Full Reel, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3.5A Rohs Compliant: Yes |Renesas EL7156CSZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL7156CSZ-T7CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13312 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
EL7156CSZ-T7
|
Avnet Americas | High Performance Driver 8-Pin SOIC T/R - Tape and Reel (Alt: EL7156CSZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3815 / $5.0025 | Buy Now |
DISTI #
84AC6604
|
Avnet Americas | High Performance Driver 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84AC6604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$6.4500 / $8.6100 | Buy Now |
DISTI #
968-EL7156CSZ-T7
|
Mouser Electronics | Gate Drivers EL7156CSZ 40 MHZ PIN DRVR W/LVL SHIFTER RoHS: Compliant | 8221 |
|
$4.7000 / $8.2800 | Buy Now |
|
Future Electronics | EL7156 Series 3.5 A 16.5 V 40 MHz 3.5 Ohm 3 State Pin Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6100 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 13312 |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
EL7156CSZ-T7
|
Avnet Americas | High Performance Driver 8-Pin SOIC T/R - Tape and Reel (Alt: EL7156CSZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3815 / $5.0025 | Buy Now |
DISTI #
84AC6604
|
Avnet Americas | High Performance Driver 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84AC6604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$6.4500 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7156CSZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7156CSZ-T7
Renesas Electronics Corporation
High Performance Pin Driver, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-10-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for EL7156CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7156CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7156CS-T13 | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | Intersil Corporation | EL7156CSZ-T7 vs EL7156CS-T13 |
EL7156CSZ-T13 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7156CSZ-T7 vs EL7156CSZ-T13 |
EL7156CSZ | High Performance Pin Driver, SOICN, /Tube | Renesas Electronics Corporation | EL7156CSZ-T7 vs EL7156CSZ |
EL7156CSZ-T13 | High Performance Pin Driver, SOICN, /Reel | Renesas Electronics Corporation | EL7156CSZ-T7 vs EL7156CSZ-T13 |
EL7156CS | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | Intersil Corporation | EL7156CSZ-T7 vs EL7156CS |
EL7156CSZ-T7 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7156CSZ-T7 vs EL7156CSZ-T7 |
EL7156CS-T7 | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | Intersil Corporation | EL7156CSZ-T7 vs EL7156CS-T7 |
EL7156CSZ | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7156CSZ-T7 vs EL7156CSZ |