Part Details for EL8119-000 by TE Connectivity
Overview of EL8119-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL8119-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3773
|
Newark | Heat-Shrink Tubing, 2:1, 38.1Mm, White Rohs Compliant: Yes |Te Connectivity EL8119-000 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: SPOOL | 3 |
|
$484.6400 / $508.9600 | Buy Now |
DISTI #
EL8119-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool - Bulk (Alt: EL8119-000) Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$13.8744 / $16.6964 | Buy Now |
DISTI #
571-EL8119-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ZHD-CT-40M-38.1OUT-9 PRICE PER METER RoHS: Compliant | 40 |
|
$14.8700 / $15.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 40 Container: Box | 0Box |
|
$13.8400 | Buy Now |
DISTI #
RYCEL8119-000
|
Heilind Electronics | ZHD-CT-40M-38.1-OUT-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZHD-CT-40M-38.1-OUT-9 | 0 |
|
$14.6000 / $30.5700 | Buy Now |
DISTI #
EL8119-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool - Bulk (Alt: EL8119-000) Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$13.8744 / $16.6964 | Buy Now |
DISTI #
RYCEL8119-000
|
Interstate Connecting Components | ZHD-CT-40M-38.1-OUT-9 | 0 |
|
Buy Now | |
DISTI #
000000000006150261
|
Sager | Heat Shrink Tubing & Sleeves ZHD-CT-40M-38.1OUT-9 PRICE PER METER Min Qty: 120 | 0 |
|
$11.3800 / $17.1500 | Buy Now |
DISTI #
3797039
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, 38.1MM, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 3 |
|
$545.6625 / $580.4835 | Buy Now |