Part Details for EL817C by Everlight Electronics Co Ltd
Overview of EL817C by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL817C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL817(C)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL817(C)) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.1192 / $0.1387 | Buy Now |
DISTI #
EL817(C)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL817(C)) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.1192 / $0.1387 | Buy Now |
DISTI #
EL817C
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 5 | 0 |
|
$0.0680 / $0.1960 | RFQ |
|
ComSIT USA | 4 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Not Compliant | Europe - 65 |
|
RFQ | |
|
Chip1Cloud | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube / Technical Data Sheet Photocoupler | 5720 |
|
RFQ |