Part Details for EL9975-000 by TE Connectivity
Overview of EL9975-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL9975-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3712
|
Newark | Stxr54Ac90-1212Ai |Raychem Te Connectivity EL9975-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$259.1000 / $274.3300 | Buy Now |
DISTI #
2266-EL9975-000-ND
|
DigiKey | STXR54AC90-1212AI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$249.1300 / $263.7800 | Buy Now |
DISTI #
RYCSTXR54AC90-1212AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AC90-1212AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCSTXR54AC90-1212AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AC90-1212AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity EL9975-000
|
PEI Genesis | Connector Accessory | 10 |
|
Buy Now |