Part Details for ELBG350ELL252AM20S by United Chemi-Con Inc
Overview of ELBG350ELL252AM20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELBG350ELL252AM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELBG350ELL252AM20S-ND
|
DigiKey | CAP ALUM 2500UF 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
986 In Stock |
|
$0.6749 / $1.9000 | Buy Now |
DISTI #
661-ELBG350ELL252AM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 2500uF RoHS: Compliant | 0 |
|
$1.0500 / $2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 2500uF 0-+30% - 35VDC - 18mm Dia x 20mm RoHS: Compliant |
90 In Stock |
|
$0.6420 / $1.5090 | Buy Now |
DISTI #
51695530
|
Verical | Cap Aluminum Lytic 2500uF 35V 0% to 30% (18 X 20mm) Radial 7.5mm 2500mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 75 |
|
$2.0000 | Buy Now |
DISTI #
ELBG350ELL252AM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 2500uF 0-+30% - 35VDC - 18mm Dia x 20mm RoHS: Compliant |
90 In Stock |
|
$0.6420 / $1.5090 | Buy Now |
|
South Electronics | ELBG350ELL252AM20S | 70 |
|
RFQ |
Part Details for ELBG350ELL252AM20S
ELBG350ELL252AM20S CAD Models
ELBG350ELL252AM20S Part Data Attributes
|
ELBG350ELL252AM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELBG350ELL252AM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 0% -Tol, 2500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2500 mA | |
Series | LBG | |
Terminal Pitch | 7.5 mm |