Part Details for ELC0607RA-331KR29-PF by TDK Corporation
Overview of ELC0607RA-331KR29-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELC0607RA-331KR29-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 330UH, GENERAL PURPOSE INDUCTOR | 8497 |
|
$0.1890 / $0.5400 | Buy Now |
Part Details for ELC0607RA-331KR29-PF
ELC0607RA-331KR29-PF CAD Models
ELC0607RA-331KR29-PF Part Data Attributes:
|
ELC0607RA-331KR29-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ELC0607RA-331KR29-PF
TDK Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, 2924, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2924 | |
Construction | Miniature | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | Box | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.29 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ELC0607RA-331KR29-PF
This table gives cross-reference parts and alternative options found for ELC0607RA-331KR29-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELC0607RA-331KR29-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELC0607S-331KR29-PF | General Purpose Inductor, 330uH, 10%, 1 Element, 2924, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ELC0607RA-331KR29-PF vs ELC0607S-331KR29-PF |