Part Details for ELC10E102L by Panasonic Electronic Components
Overview of ELC10E102L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ELC10E102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5230
|
Newark | Inductor, 1Mh, 10%, 0.31A, Rad, Product Range:Elc Series, Inductance:1Mh, Inductor Construction:Shielded, Rms Current (Irms):310Ma, Saturation Current (Isat):310Ma, Dc Resistance Max:1.8Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Panasonic ELC10E102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.4110 | Buy Now |
DISTI #
38616846
|
Verical | Power Choke Shielded Wirewound 1000uH 10% 10KHz Ferrite 0.31A 1.8Ohm DCR RDL RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 370 |
|
$0.6442 / $0.6711 | Buy Now |
DISTI #
ELC10E102L
|
Avnet Abacus | Power Inductor, 1 mH, 310 mA, 310 mA, 1.8 Ohm, � 10% (Alt: ELC10E102L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELC10E102L
ELC10E102L CAD Models
ELC10E102L Part Data Attributes
|
ELC10E102L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELC10E102L
Panasonic Electronic Components
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Rated Current-Max | 0.31 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |