Part Details for ELFA06110 by Amphenol Corporation
Overview of ELFA06110 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFA06110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFA06110
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFA06110) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFA06110
|
Mouser Electronics | Pluggable Terminal Blocks RA Horizontal Header RoHS: Compliant | 171 |
|
$1.2100 / $2.6800 | Buy Now |
DISTI #
ELFA06110
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFA06110) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFA06110
ELFA06110 CAD Models
ELFA06110 Part Data Attributes:
|
ELFA06110
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFA06110
Amphenol Corporation
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | NYLON, UL: 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |