Part Details for ELFF14140 by Amphenol Corporation
Overview of ELFF14140 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF14140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF14140
|
Avnet Americas | Conn Terminal Block F 14 POS 5mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF14140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFF14140
ELFF14140 CAD Models
ELFF14140 Part Data Attributes:
|
ELFF14140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF14140
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF14140
This table gives cross-reference parts and alternative options found for ELFF14140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF14140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338914 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 395338914 |
395333814 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 395333814 |
860914-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF14140 vs 860914-G30 |
39860-1014 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 39860-1014 |
ELFF14130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF14140 vs ELFF14130 |
395205514 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | ELFF14140 vs 395205514 |
395333914 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 395333914 |
395338814 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 395338814 |
39860-0314 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 39860-0314 |
395338414 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF14140 vs 395338414 |