Part Details for ELFF24240 by Amphenol Corporation
Overview of ELFF24240 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF24240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF24240
|
Avnet Americas | Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF24240) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFF24240
ELFF24240 CAD Models
ELFF24240 Part Data Attributes:
|
ELFF24240
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF24240
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF24240
This table gives cross-reference parts and alternative options found for ELFF24240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF24240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338524 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395338524 |
395333824 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395333824 |
395338824 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395338824 |
39860-0324 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 39860-0324 |
395338024 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395338024 |
39864-0224 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF24240 vs 39864-0224 |
395333324 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395333324 |
860924-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF24240 vs 860924-49 |
39860-0224 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 39860-0224 |
395333524 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF24240 vs 395333524 |