Part Details for ELFH02211 by Amphenol Corporation
Overview of ELFH02211 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH02211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH02211
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH02211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH02211
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole (Alt: ELFH02211) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for ELFH02211
ELFH02211 CAD Models
ELFH02211 Part Data Attributes:
|
ELFH02211
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH02211
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH02211
This table gives cross-reference parts and alternative options found for ELFH02211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH02211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776139-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH02211 vs 1776139-2 |
20020130-G021A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02211 vs 20020130-G021A01LF |
50950025031F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH02211 vs 50950025031F |
2EDGRC-5.0-02P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH02211 vs 2EDGRC-5.0-02P-13-00A(H) |
20020130-H022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02211 vs 20020130-H022A01LF |
3EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02211 vs 3EHDRM-02P |
25.374.6253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH02211 vs 25.374.6253.0 |
SL7.62/02/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ELFH02211 vs SL7.62/02/180B3.2SNORBX |
20020130-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02211 vs 20020130-G023A01LF |
50950025101F | Strip Terminal Block | APEM Inc | ELFH02211 vs 50950025101F |