Part Details for ELFH02220 by Amphenol Corporation
Overview of ELFH02220 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH02220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH02220
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH02220) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH02220
ELFH02220 CAD Models
ELFH02220 Part Data Attributes
|
ELFH02220
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH02220
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH02220
This table gives cross-reference parts and alternative options found for ELFH02220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH02220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950026021E | Strip Terminal Block | APEM Inc | ELFH02220 vs 50950026021E |
282968-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH02220 vs 282968-2 |
2EHDRC-02PL20 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02220 vs 2EHDRC-02PL20 |
1776142-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFH02220 vs 1776142-2 |
3EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02220 vs 3EHDRM-02P |
50950025101F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH02220 vs 50950025101F |
20020131-G022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02220 vs 20020131-G022A01LF |
2EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02220 vs 2EHDRM-02P |
2EDGRC-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH02220 vs 2EDGRC-5.08-02P-14-00A(H) |
2EHDVM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02220 vs 2EHDVM-02P |