Part Details for ELFH12210 by Amphenol PCD
Overview of ELFH12210 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH12210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1268-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
303 In Stock |
|
$1.2105 / $3.0900 | Buy Now |
DISTI #
70026624
|
RS | Terminal Block Connector, PCB, 12, 5.08 mm, Horiz., Black, 15 A, 300 V | Amphenol Pcd ELFH12210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.8000 | RFQ |
DISTI #
PCDELFH12210
|
Heilind Electronics | .200/5.08MM R/A HDR CLOSED EN | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 36 |
|
$5.3550 / $10.7100 | Buy Now | |
DISTI #
PCDELFH12210
|
Interstate Connecting Components | .200/5.08MM R/A HDR CLOSED EN | 0 |
|
Buy Now | |
|
Powell Electronics | ELFH POWER HEADER Min Qty: 1 | 25 |
|
$2.7400 / $3.0300 | Buy Now |