Part Details for ELFH14130 by Amphenol Corporation
Overview of ELFH14130 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH14130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH14130
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH14130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH14130
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH14130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH14130
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH14130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH14130
ELFH14130 CAD Models
ELFH14130 Part Data Attributes
|
ELFH14130
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH14130
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON46, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |