Part Details for ELFH1421GE by Amphenol Corporation
Overview of ELFH1421GE by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH1421GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH1421GE
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH1421GE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH1421GE
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH1421GE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH1421GE
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH1421GE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH1421GE
ELFH1421GE CAD Models
ELFH1421GE Part Data Attributes
|
ELFH1421GE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH1421GE
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |