Part Details for ELFH1712G by Amphenol Corporation
Overview of ELFH1712G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH1712G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH1712G
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH1712G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH1712G
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH1712G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH1712G
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH1712G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH1712G
ELFH1712G CAD Models
ELFH1712G Part Data Attributes
|
ELFH1712G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH1712G
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |