Part Details for ELFH2116G by Amphenol PCD
Overview of ELFH2116G by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH2116G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH2116G-ND
|
DigiKey | 5MM/.197" VERT HDR OPEN ENDS GRN Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9520 | Buy Now |
DISTI #
PCDELFH2116G
|
Heilind Electronics | 5MM/.197 VERT HDR OPEN ENDS, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFH2116G
|
Interstate Connecting Components | 5MM/.197 VERT HDR OPEN ENDS, | 0 |
|
Buy Now |