Part Details for ELG-150-C700D2 by Mean Well
Overview of ELG-150-C700D2 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C700D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C700D2-ND
|
DigiKey | O/P +107~214V700MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.9068 / $50.6600 | Buy Now |
DISTI #
ELG-150-C700D2
|
Avnet Americas | LED DRVR Module 1-CH IP67 214V 0.7A - Boxed Product (Development Kits) (Alt: ELG-150-C700D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
709-ELG150-C700D2
|
Mouser Electronics | LED Power Supplies 700mA107-214V 149.8W CC Timer dimming RoHS: Compliant | 0 |
|
$43.9000 / $50.6600 | Order Now |
DISTI #
71787418
|
RS | Power Supply, AC-DC, LED Driver, 150W, 100-180V@700mA, 100-305V In | MEAN WELL ELG-150-C700D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 149.8W - Dim: 225 Vdc (OC) @ 700mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 149.8W - Dim: 225 Vdc (OC) @ 700mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |
Part Details for ELG-150-C700D2
ELG-150-C700D2 CAD Models
ELG-150-C700D2 Part Data Attributes
|
ELG-150-C700D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C700D2
Mean Well
1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 214 V | |
Output Voltage-Min | 107 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |