Part Details for ELG-75-C500AB by Mean Well
Overview of ELG-75-C500AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-75-C500AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-75-C500AB-ND
|
DigiKey | O/P +75~150V500MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$33.4512 / $38.5600 | Buy Now |
DISTI #
ELG-75-C500AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 250mA to 500mA Single-OUT 75V to 150V 75W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-75-C500AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
709-ELG-75-C500AB
|
Mouser Electronics | LED Power Supplies 500mA 75-150V 75WCC+CV IP65 Io adj built in pot + 3in1 dimming RoHS: Compliant | 0 |
|
$33.4500 / $38.5600 | Order Now |
DISTI #
71787682
|
RS | Power Supply, AC-DC, LED Driver, 75W, 200-305V@500mA, 100-305V In | MEAN WELL ELG-75-C500AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.6200 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 75W - 500mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
ELG-75-C500AB
|
TME | Power supply: switched-mode, LED, 75W, 75÷150VDC, 250÷500mA, IP65 Min Qty: 1 | 2 |
|
$32.3000 / $36.5000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 75W - 500mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$32.3000 / $36.5000 | Buy Now |
Part Details for ELG-75-C500AB
ELG-75-C500AB CAD Models
ELG-75-C500AB Part Data Attributes:
|
ELG-75-C500AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-C500AB
Mean Well
1 Output, 75W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 150 V | |
Output Voltage-Min | 75 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |