Part Details for ELGT-150-C700 by Mean Well
Overview of ELGT-150-C700 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELGT-150-C700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELGT-150-C700
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 107V to 214V 150W Lead Wire - Boxed Product (Development Kits) (Alt: ELGT-150-C700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 105W - Fixd: 225 Vdc (OC) @ 700mA - Dim: Not App RoHS: Compliant |
4 In Stock |
|
$40.4700 / $112.0200 | Buy Now |
DISTI #
51743263
|
Verical | AC/DC LED Power Supply 105W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 4 |
|
$52.6110 / $145.6260 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 105W - Fixd: 225 Vdc (OC) @ 700mA - Dim: Not App RoHS: Compliant |
4 In Stock |
|
$40.4700 / $112.0200 | Buy Now |
|
Neutron USA | LED Power Supplies 105-149.8W 107-214V 700mA CC Io Fixed | 4 |
|
$93.8600 | Buy Now |
Part Details for ELGT-150-C700
ELGT-150-C700 CAD Models
ELGT-150-C700 Part Data Attributes
|
ELGT-150-C700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGT-150-C700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |