Part Details for ELGT-150-C700A by Mean Well
Overview of ELGT-150-C700A by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELGT-150-C700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1595-ND
|
DigiKey | LED DRVR CC AC/DC 107-214V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$39.2300 | Buy Now |
DISTI #
ELGT-150-C700A
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 107V to 214V 150W Lead Wire - Boxed Product (Development Kits) (Alt: ELGT-150-C700A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 105W - Adj: 225 Vdc (OC) @ 700mA - Dim: Not App RoHS: Compliant |
6 In Stock |
|
$40.6600 / $113.1100 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 105W - Adj: 225 Vdc (OC) @ 700mA - Dim: Not App RoHS: Compliant |
6 In Stock |
|
$40.6600 / $113.1100 | Buy Now |
Part Details for ELGT-150-C700A
ELGT-150-C700A CAD Models
ELGT-150-C700A Part Data Attributes
|
ELGT-150-C700A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGT-150-C700A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |