-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6148
|
Newark | 4700 50 Vv |Kemet ELH478M050AR3AA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.9900 | Buy Now |
DISTI #
399-6536-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1992 In Stock |
|
$1.3122 / $3.1900 | Buy Now |
DISTI #
ELH478M050AR3AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: ELH478M050AR3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5285 / $1.7833 | Buy Now |
DISTI #
80-ELH478M050AR3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 50Volts 85C 20% SNAP IN RoHS: Compliant | 1418 |
|
$1.3100 / $3.1900 | Buy Now |
DISTI #
ELH478M050AR3AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: ELH478M050AR3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5285 / $1.7833 | Buy Now |
DISTI #
ELH478M050AR3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, � 20%, Snap-In (Alt: ELH478M050AR3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH478M050AR3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH478M050AR3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH478M050AR3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH478M050AR3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH050M4700BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELH478M050AR3AA vs LH050M4700BPF-2535 |
MAL215661472E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH478M050AR3AA vs MAL215661472E3 |
MALIEYN07AA447H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH478M050AR3AA vs MALIEYN07AA447H02K |
MAL215621472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH478M050AR3AA vs MAL215621472E3 |
MALIEYN07AA447H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH478M050AR3AA vs MALIEYN07AA447H42K |