Part Details for ELHJ401VSN811MA59M by United Chemi-Con Inc
Overview of ELHJ401VSN811MA59M by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELHJ401VSN811MA59M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELHJ401VSN811MA59M-ND
|
DigiKey | CAP ALUM 810UF 20% 400V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
200 In Stock |
|
$13.2810 / $19.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7700 / $10.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$7.7700 / $10.2900 | Buy Now |