Part Details for ELJ-FC100KF by Panasonic Electronic Components
Overview of ELJ-FC100KF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-FC100KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-FC100KF
|
Avnet Americas | Ind General Purpose Chip Molded Wirewound 10uH 10% 2.52MHz 25Q-Factor 80mA 1008 T/R - Tape and Reel (Alt: ELJ-FC100KF) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0804 / $0.0910 | Buy Now |
|
Bristol Electronics | 1029 |
|
RFQ | ||
DISTI #
ELJ-FC100KF
|
Avnet Americas | Ind General Purpose Chip Molded Wirewound 10uH 10% 2.52MHz 25Q-Factor 80mA 1008 T/R - Tape and Reel (Alt: ELJ-FC100KF) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0804 / $0.0910 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1950 |
|
$0.5000 / $0.7700 | Buy Now |