Part Details for ELJ-FC1R8JF by Panasonic Electronic Components
Overview of ELJ-FC1R8JF by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-FC1R8JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-FC1R8JF
|
Avnet Americas | Ind General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 25Q-Factor 160mA 1008 T/R - Tape and Reel (Alt: ELJ-FC1R8JF) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0804 / $0.0910 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 25Q-Factor 160mA 950mOhm DCR 1008 T/R RoHS: Compliant |
794 In Stock |
|
$0.0916 / $0.1196 | Buy Now |
|
Bristol Electronics | 1815 |
|
RFQ | ||
DISTI #
ELJ-FC1R8JF
|
Avnet Americas | Ind General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 25Q-Factor 160mA 1008 T/R - Tape and Reel (Alt: ELJ-FC1R8JF) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0804 / $0.0910 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 25Q-Factor 160mA 950mOhm DCR 1008 T/R RoHS: Compliant |
794 In Stock |
|
$0.0916 / $0.1196 | Buy Now |