Part Details for ELJFB100KF by Panasonic Electronic Components
Overview of ELJFB100KF by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ELJFB100KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Wirewound, 10uh, 10±% | 215 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% (Also Known As: ELJ-FB100KF) | 215 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% (Also Known As: ELJ-FB100KF) | 2320 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% | 2320 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% (Also Known As: ELJ-FB100KF) | 359 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% | 359 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% (Also Known As: ELJ-FB100KF) | 272 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 10±% | 272 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
ELJFB100KF
|
Avnet Abacus | Ind General Purpose Chip Molded Wirewound 10uH 10% 1MHz 50Q-Factor 235mA 1812 T/R (Alt: ELJFB100KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJFB100KF
ELJFB100KF CAD Models
ELJFB100KF Part Data Attributes
|
ELJFB100KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJFB100KF
Panasonic Electronic Components
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.235 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 5MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |