Part Details for ELJNC39NJF by Panasonic Electronic Components
Overview of ELJNC39NJF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJNC39NJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1184 |
|
$0.1896 / $0.6320 | Buy Now | |
|
ComSIT USA | CHIP INDUCTOR General Purpose Inductor, 0.039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1008 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
ELJNC39NJF
|
Avnet Abacus | Wirewound Inductor, 39 nH, 550 Milliohm, � 5%, 890 MHz, 215 mA, 1008 [2520 Metric] (Alt: ELJNC39NJF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNC39NJF
ELJNC39NJF CAD Models
ELJNC39NJF Part Data Attributes
|
ELJNC39NJF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNC39NJF
Panasonic Electronic Components
General Purpose Inductor, 0.039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.215 A | |
Self Resonance Frequency | 890 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |