Part Details for ELJNC39NKF by Panasonic Electronic Components
Overview of ELJNC39NKF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNC39NKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Wirewound, 39nh, 10±% | 1136 |
|
$0.1884 / $0.6280 | Buy Now |
|
Quest Components | Inductor, Wirewound, 39nh, 10±% (Also Known As: ELJ-NC39NKF) | 1136 |
|
$0.1884 / $0.6280 | Buy Now |
DISTI #
ELJNC39NKF
|
Avnet Abacus | Ind High Frequency Chip Wirewound 39nH 10% 100MHz 15Q-Factor Ferrite 215mA 1008 T/R (Alt: ELJNC39NKF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNC39NKF
ELJNC39NKF CAD Models
ELJNC39NKF Part Data Attributes:
|
ELJNC39NKF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNC39NKF
Panasonic Electronic Components
General Purpose Inductor, 0.039uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |