Part Details for ELL-6UH220M by Panasonic Electronic Components
Overview of ELL-6UH220M by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL-6UH220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R1110
|
Newark | Choke Coil 22+H 1.3A 20% 100Khz, Inductance:22Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Ell-6Uh Series, Dc Resistance Max:0.098Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ELL-6UH220M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Win Source Electronics | FIXED IND 22UH 1.3A 98 MOHM SMD | 4725 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for ELL-6UH220M
ELL-6UH220M CAD Models
ELL-6UH220M Part Data Attributes
|
ELL-6UH220M
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELL-6UH220M
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |