Part Details for ELL8TP150MB by Panasonic Electronic Components
Overview of ELL8TP150MB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL8TP150MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$0.8832 / $2.2080 | Buy Now | |
|
ComSIT USA | WIRE WOUND POWER INDUCTOR General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3131 RoHS: Compliant | Europe - 355 |
|
RFQ | |
DISTI #
ELL8TP150MB
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 2.3 A, Shielded, 2.3 A, 8mm x 8mm x 4.7mm - Tape and Reel (Alt: ELL8TP150MB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELL8TP150MB
ELL8TP150MB CAD Models
ELL8TP150MB Part Data Attributes:
|
ELL8TP150MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL8TP150MB
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |