-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3939, CHIP, 3939
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9654
|
Newark | Inductor, Shielded, 10Uh, 3.3A, Inductance:10Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:V Series, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 20%, Product Width:10Mmrohs Compliant: Yes |Panasonic ELLATV100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | COIL,POWER CHOKE,10UH,3.3A,SMD | 239 |
|
$1.1894 / $3.3984 | Buy Now |
|
Quest Components | COIL,POWER CHOKE,10UH,3.3A,SMD (Also Known As: ELL-ATV100M) | 239 |
|
$1.1894 / $3.3984 | Buy Now |
|
Quest Components | COIL,POWER CHOKE,10UH,3.3A,SMD (Also Known As: ELL-ATV100M) | 24 |
|
$3.4000 / $5.1000 | Buy Now |
|
Quest Components | COIL,POWER CHOKE,10UH,3.3A,SMD | 24 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
ELLATV100M
|
Avnet Abacus | Ind Power Choke Shielded Wirewound 10uH 20% 100KHz 3.3A Embossed Carrier T/R - Tape and Reel (Alt: ELLATV100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1539522RL
|
element14 Asia-Pacific | CHOKE COIL, 10X10, 10UH, 3.3A, POWER RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.9320 / $1.4751 | Buy Now |
DISTI #
1539522
|
element14 Asia-Pacific | CHOKE COIL, 10X10, 10UH, 3.3A, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9320 / $1.9301 | Buy Now |
DISTI #
1539522
|
Farnell | CHOKE COIL, 10X10, 10UH, 3.3A, POWER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.8440 / $2.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELLATV100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLATV100M
Panasonic Electronic Components
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3939, CHIP, 3939
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |