Part Details for ELM 1-10MM by Bivar Inc
Overview of ELM 1-10MM by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3108
|
Newark | Led Mount, Self Retaining, Vertical, 10 Mm, 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 1-10MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
ELM1-10MM-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
155 In Stock |
|
$0.0530 / $0.3100 | Buy Now |
DISTI #
749-ELM-1-10MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 10MM RoHS: Compliant | 4353 |
|
$0.0520 / $0.2900 | Buy Now |
DISTI #
70533035
|
RS | LED Mount, Self Retaining, Vertical,10 mm,5 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-10MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2030 / $0.2900 | Buy Now |
|
Future Electronics | Black T-1 3/4 Extruded Self Retaining 10 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0812 / $0.0993 | Buy Now |
DISTI #
64553379
|
Verical | LED Mount, Self Retaining,Vertical,10mm,5mm LED,2 Lead,Round,Extruded PVC,Black RoHS: Compliant Min Qty: 176 Package Multiple: 1 | Americas - 4012 |
|
$0.2550 / $0.4740 | Buy Now |
DISTI #
66755887
|
Verical | LED Mount, Self Retaining,Vertical,10mm,5mm LED,2 Lead,Round,Extruded PVC,Black RoHS: Compliant Min Qty: 176 Package Multiple: 1 | Americas - 808 |
|
$0.3419 / $0.4740 | Buy Now |
DISTI #
ELM1-10MM
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 10mm, black Min Qty: 1 | 0 |
|
$0.1090 / $0.3400 | RFQ |
Part Details for ELM 1-10MM
ELM 1-10MM CAD Models
ELM 1-10MM Part Data Attributes:
|
ELM 1-10MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-10MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |