Part Details for ELM 1-200P by Bivar Inc
Overview of ELM 1-200P by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-200P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM1-200P-ND
|
DigiKey | IC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.0545 / $0.3300 | Buy Now |
DISTI #
749-ELM1-200P
|
Mouser Electronics | LED Mounting Hardware 2 Leads 0.2in. RoHS: Compliant | 3990 |
|
$0.0390 / $0.2700 | Buy Now |
Part Details for ELM 1-200P
ELM 1-200P CAD Models
ELM 1-200P Part Data Attributes
|
ELM 1-200P
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-200P
Bivar Inc
|
Samacsys Manufacturer | Bivar |