Part Details for ELM 1-300 by Bivar Inc
Overview of ELM 1-300 by Bivar Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2494-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7104 In Stock |
|
$0.0469 / $0.3800 | Buy Now |
DISTI #
749-ELM1-300
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .300 inch RoHS: Compliant | 6346 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
70533095
|
RS | LED Mnt, Self Retaining, Vertical,0.300in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1320 | RFQ |
|
Future Electronics | ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .300 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 740Bag |
|
$0.0638 / $0.0790 | Buy Now |
|
Bisco Industries | 1540 |
|
Buy Now | ||
DISTI #
BIVELM 1-300
|
Heilind Electronics | LED Mount, Self in.,5 mm Retaining,Vertical,0.300 LED, | Americas - 1737 in Stock |
|
$0.0417 / $0.1085 | Buy Now |
DISTI #
53830935
|
Verical | LED Mount, Self Retaining,Vertical,0.300 in.,5mm LED,2 Lead,Round,Extruded PVC,Black RoHS: Compliant Min Qty: 206 Package Multiple: 1 | Americas - 845 |
|
$0.3809 / $0.4063 | Buy Now |
DISTI #
66755883
|
Verical | LED Mount, Self Retaining,Vertical,0.300 in.,5mm LED,2 Lead,Round,Extruded PVC,Black RoHS: Compliant Min Qty: 206 Package Multiple: 1 | Americas - 695 |
|
$0.3809 / $0.4063 | Buy Now |
DISTI #
ELM1-300
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0910 / $0.2840 | RFQ |
DISTI #
BIVELM 1-300
|
Interstate Connecting Components | LED Mount, Self in.,5 mm Retaining,Vertical,0.300 LED, | 521 |
|
$0.0417 / $0.1085 | Buy Now |
Part Details for ELM 1-300
ELM 1-300 CAD Models
ELM 1-300 Part Data Attributes
|
ELM 1-300
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-300
Bivar Inc
|
Samacsys Manufacturer | Bivar |