Part Details for ELM 1-385 by Bivar Inc
Overview of ELM 1-385 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3172
|
Newark | Led Mount, Self Retaining, Vertical, 0.385 In., 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 1-385 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
ELM1-385-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
16 In Stock |
|
$0.2440 / $0.3100 | Buy Now |
DISTI #
749-ELM-1-385
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .385 inch RoHS: Compliant | 8500 |
|
$0.1060 / $0.3100 | Buy Now |
DISTI #
70533114
|
RS | LED Mnt, Self Retaining, Vertical,0.385in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-385 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.0890 | RFQ |
|
Future Electronics | LED Mnt Self Retaining Vertical 0.385in. 5mm LED 2 Lead Round Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$0.2400 / $0.2600 | Buy Now |
|
Bisco Industries | 223 |
|
Buy Now | ||
DISTI #
ELM1-385
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0950 / $0.1360 | RFQ |
Part Details for ELM 1-385
ELM 1-385 CAD Models
ELM 1-385 Part Data Attributes
|
ELM 1-385
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-385
Bivar Inc
|
Samacsys Manufacturer | Bivar |