Part Details for ELM 2-040 by Bivar Inc
Overview of ELM 2-040 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2254
|
Newark | Led Mount, Self Retaining, Vertical, 0.040 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
ELM2-040-ND
|
DigiKey | LED MT SR VERT Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0403 | Buy Now |
DISTI #
749-ELM-2-040
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .040 inch RoHS: Compliant | 5390 |
|
$0.0330 / $0.1200 | Buy Now |
DISTI #
V99:2348_19763236
|
Arrow Electronics | LED Mount, Self Retaining, Vertical, 0.040 in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1845 | Americas - 4 |
|
$0.0244 / $0.0334 | Buy Now |
DISTI #
70533247
|
RS | LED Mnt, Self Retaining, Vertical,0.040in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0410 | RFQ |
|
Future Electronics | ELM2 LED Mount Self Retaining Vertical 0.040in 3mm LED 2 Lead Round Extruded PVC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 4000Bag |
|
$0.0330 / $0.0389 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
ELM2-040
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1 | 0 |
|
$0.0499 / $0.1560 | RFQ |
Part Details for ELM 2-040
ELM 2-040 CAD Models
ELM 2-040 Part Data Attributes:
|
ELM 2-040
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-040
Bivar Inc
|
Samacsys Manufacturer | Bivar |