Part Details for ELM 2-7MM by Bivar Inc
Overview of ELM 2-7MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3449
|
Newark | Led Mount, Self Retaining, Vertical, 7 Mm, 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-7MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0690 | Buy Now |
DISTI #
ELM2-7MM-ND
|
DigiKey | LED MT SR VERT 7MM 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0355 / $0.2900 | Buy Now |
DISTI #
749-ELM-2-7MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 7MM RoHS: Compliant | 7784 |
|
$0.0350 / $0.2900 | Buy Now |
DISTI #
70533475
|
RS | LED Mount, Self Retaining, Vertical,7 mm,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-7MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0540 | RFQ |
|
Future Electronics | ELM 2 Series T-1 2 Leads Extruded Self Retaining 7 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0493 / $0.0598 | Buy Now |
DISTI #
ELM2-7MM
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 7mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0578 / $0.0826 | RFQ |
Part Details for ELM 2-7MM
ELM 2-7MM CAD Models
ELM 2-7MM Part Data Attributes:
|
ELM 2-7MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-7MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |