Part Details for ELM 4-24MM by Bivar Inc
Overview of ELM 4-24MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-24MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM4-24MM-ND
|
DigiKey | LED MT SR VERT 24MM 3MM 2LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
749-ELM-4-24MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 24MM RoHS: Compliant | 0 |
|
$0.0970 / $0.3900 | Order Now |
DISTI #
70533904
|
RS | LED Mount, Self Retaining, Vertical,24mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-24MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM4-24MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 24mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 4-24MM
ELM 4-24MM CAD Models
ELM 4-24MM Part Data Attributes:
|
ELM 4-24MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-24MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |