Part Details for ELPA3Y2510 by Amphenol Industrial Operations
Overview of ELPA3Y2510 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELPA3Y2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1120
|
Newark | Automotive Conn, Plug, 3Pos, 120A, Product Range:Epower-Lite El Series, Automotive Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amphenol Industrial ELPA3Y2510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$78.6500 | Buy Now |
DISTI #
AMMELPA3Y2510
|
Heilind Electronics | EPOWER-LITE, 5.7MM, PLUG, 3-PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELPA3Y2510
|
Interstate Connecting Components | EPOWER-LITE, 5.7MM, PLUG, 3-PO | 0 |
|
Buy Now | |
DISTI #
4165513
|
element14 Asia-Pacific | AUTOMOTIVE CONN, PLUG, 3POS, 120A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$89.6045 / $111.1965 | Buy Now |
DISTI #
4165513
|
Farnell | AUTOMOTIVE CONN, PLUG, 3POS, 120A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 25 |
|
$117.0312 / $140.7639 | Buy Now |